Flat Ribbon Cable Gray 37 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09180377007

DigiKey Part Number
1195-7512-ND
Manufacturer
Manufacturer Product Number
09180377007
Description
CBL RIBN 37COND 0.05 GRAY 100'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 37 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Flat Cable, Round Jacket
Number of Conductors
37
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 0.0035"
Shielding
Shielded
Jacket Color
Ribbon Thickness
0.037" (0.93mm)
Ribbon Width
1.850" (46.99mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Grade
-
Qualification
-
Operating Temperature
-20°C ~ 75°C
Ratings
-
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
100MOhms
First Conductor Mark
Blue
Current Rating (Amps)
2.1 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 048,43000 Kč15 048,43 Kč
Manufacturers Standard Package
Unit Price without VAT:15 048,43000 Kč
Unit Price with VAT:18 208,60030 Kč
Alternate Length
CBL RIBN 37COND 0.05 BLK 328.1'
In-Stock: 0
Unit Price: 57 640,56000 Kč