
09180347006 | |
|---|---|
DigiKey Part Number | 1195-7510-ND |
Manufacturer | |
Manufacturer Product Number | 09180347006 |
Description | CBL RIBN 34COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 34 (17 Pair Twisted) Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 1.726" (43.84mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 34 (17 Pair Twisted) | Ratings UL Style 20130 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 0.0035" | Current Rating (Amps) 1 A |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 780,64000 Kč | 26 780,64 Kč |
| 2 | 24 269,07000 Kč | 48 538,14 Kč |
| 3 | 22 914,13667 Kč | 68 742,41 Kč |
| 5 | 21 320,11000 Kč | 106 600,55 Kč |
| 7 | 20 335,78286 Kč | 142 350,48 Kč |
| 10 | 19 346,40200 Kč | 193 464,02 Kč |
| Unit Price without VAT: | 26 780,64000 Kč |
|---|---|
| Unit Price with VAT: | 32 404,57440 Kč |









