
09180207004 | |
|---|---|
DigiKey Part Number | 1195-09180207004-ND |
Manufacturer | |
Manufacturer Product Number | 09180207004 |
Description | CBL RIBN 20COND 0.05 GRAY 328.1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable 328.1' (100.00m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.037" (0.93mm) |
Series | Ribbon Width 0.987" (25.06mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 20 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 328.1' (100.00m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 0.0050" | Current Rating (Amps) 2.1 A |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 87,26350 Kč | 8 726,35 Kč |
| 200 | 79,17400 Kč | 15 834,80 Kč |
| 300 | 74,82777 Kč | 22 448,33 Kč |
| 500 | 69,73268 Kč | 34 866,34 Kč |
| 700 | 66,59486 Kč | 46 616,40 Kč |
| 1 000 | 63,44819 Kč | 63 448,19 Kč |
| Unit Price without VAT: | 87,26350 Kč |
|---|---|
| Unit Price with VAT: | 105,58884 Kč |



