Flat Ribbon Cable Gray 6 Conductors 0.050" (1.27mm) Flat Cable 328.1' (100.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09180067004

DigiKey Part Number
1195-09180067004-ND
Manufacturer
Manufacturer Product Number
09180067004
Description
CBL RIBN 6COND 0.05 GRAY 328.1'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 6 Conductors 0.050" (1.27mm) Flat Cable 328.1' (100.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
6
Pitch
Length
328.1' (100.00m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 0.0050"
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.037" (0.93mm)
Ribbon Width
0.287" (7.28mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Grade
-
Qualification
-
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
100MOhms
First Conductor Mark
Red
Current Rating (Amps)
2.1 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10046,88850 Kč4 688,85 Kč
20042,52305 Kč8 504,61 Kč
30040,17617 Kč12 052,85 Kč
50037,42180 Kč18 710,90 Kč
70035,72420 Kč25 006,94 Kč
1 00034,02138 Kč34 021,38 Kč
Manufacturers Standard Package
Unit Price without VAT:46,88850 Kč
Unit Price with VAT:56,73509 Kč
Alternate Length
CBL RIBN 6COND 0.05 GRAY 100'
In-Stock: 0
Unit Price: 1 472,59000 Kč
CBL RIBN 6COND 0.05 GRY METER
In-Stock: 157
Unit Price: 98,06000 Kč