



09161072101 | |
|---|---|
DigiKey Part Number | 1195-09161072101-ND |
Manufacturer | |
Manufacturer Product Number | 09161072101 |
Description | HAN 107DDD FEMALE CRIMP INSERT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 107+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09161072101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han® D |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 107+Ground | Material Flammability Rating UL94 V-0 |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 804,64000 Kč | 804,64 Kč |
| 10 | 683,92600 Kč | 6 839,26 Kč |
| 25 | 641,11920 Kč | 16 027,98 Kč |
| 50 | 610,53360 Kč | 30 526,68 Kč |
| 100 | 581,41570 Kč | 58 141,57 Kč |
| 250 | 545,06188 Kč | 136 265,47 Kč |
| Unit Price without VAT: | 804,64000 Kč |
|---|---|
| Unit Price with VAT: | 973,61440 Kč |












