



09160009905 | |
|---|---|
DigiKey Part Number | 1195-4444-ND |
Manufacturer | |
Manufacturer Product Number | 09160009905 |
Description | PC BOARD ADAPTER FOR HAN DD 16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector PCB Adapter |
Datasheet | Datasheet |
EDA/CAD Models | 09160009905 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | PCB Adapter | |
For Use With/Related Products | Han® DD Inserts | |
Specifications | 6 Positions | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 10 | 124,32900 Kč | 1 243,29 Kč |
| 30 | 115,04800 Kč | 3 451,44 Kč |
| 50 | 110,97020 Kč | 5 548,51 Kč |
| 100 | 105,67240 Kč | 10 567,24 Kč |
| 250 | 99,05764 Kč | 24 764,41 Kč |
| 500 | 94,33226 Kč | 47 166,13 Kč |
| 1 000 | 89,83427 Kč | 89 834,27 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |











