


09156006221 | |
|---|---|
DigiKey Part Number | 1195-8356-ND |
Manufacturer | |
Manufacturer Product Number | 09156006221 |
Description | CONTACT SOCKET 2MM CRIMP GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09156006221 Models |
Category | Contact Type Socket |
Manufacturer HARTING | Contact Size 2.0mm |
Series | Wire Gauge or Range - mm² 0.75 ~ 2.5mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Power, Machined | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,26000 Kč | 102,26 Kč |
| 10 | 86,91100 Kč | 869,11 Kč |
| 25 | 81,45560 Kč | 2 036,39 Kč |
| 50 | 77,56240 Kč | 3 878,12 Kč |
| 100 | 73,85840 Kč | 7 385,84 Kč |
| 300 | 68,35060 Kč | 20 505,18 Kč |
| 500 | 65,93162 Kč | 32 965,81 Kč |
| 1 000 | 62,78654 Kč | 62 786,54 Kč |
| 2 500 | 58,86008 Kč | 147 150,20 Kč |
| Unit Price without VAT: | 102,26000 Kč |
|---|---|
| Unit Price with VAT: | 123,73460 Kč |










