


09156000310 | |
|---|---|
DigiKey Part Number | 1195-8324-ND |
Manufacturer | |
Manufacturer Product Number | 09156000310 |
Description | CONN INSERT SHELL INLINE PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line); Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 09156000310 Models |
Category | Shell Material Copper Zinc Alloy |
Manufacturer HARTING | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type Insert Shell | Shielding Shielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Free Hanging (In-Line); Panel Mount | Includes 4 pcs - 1 Shell, 1 Backshell, 1 Nut, 1 O-Ring |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 593,25000 Kč | 2 593,25 Kč |
| 10 | 2 204,39100 Kč | 22 043,91 Kč |
| 25 | 2 066,52240 Kč | 51 663,06 Kč |
| 50 | 1 968,01660 Kč | 98 400,83 Kč |
| 100 | 1 874,23320 Kč | 187 423,32 Kč |
| Unit Price without VAT: | 2 593,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 137,83250 Kč |





















