Connector Cover
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cover
Ensuring Food Safety with Han F+B Connectors

09155135411

DigiKey Part Number
1195-09155135411-ND
Manufacturer
Manufacturer Product Number
09155135411
Description
HAN F+B HOOD COVER, BLUE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cover
Datasheet
 Datasheet
EDA/CAD Models
09155135411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cover
Manufacturer
HARTING
For Use With/Related Products
Han® F+B Housings
Series
Ratings
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1203,26000 Kč203,26 Kč
10172,70900 Kč1 727,09 Kč
25161,87760 Kč4 046,94 Kč
50154,15060 Kč7 707,53 Kč
100146,79490 Kč14 679,49 Kč
250137,60744 Kč34 401,86 Kč
500131,04432 Kč65 522,16 Kč
1 000124,79720 Kč124 797,20 Kč
Manufacturers Standard Package
Unit Price without VAT:203,26000 Kč
Unit Price with VAT:245,94460 Kč