Base - Panel Mount 90° Connector Bottom Entry IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount 90° Connector Bottom Entry IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Ensuring Food Safety with Han F+B Connectors

09155130901

DigiKey Part Number
1195-09155130901-ND
Manufacturer
Manufacturer Product Number
09155130901
Description
HAN F+B PANEL MOUNT HOUSING ANGL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Bottom Entry IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
09155130901 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Threaded
Manufacturer
HARTING
Housing Color
Blue
Series
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Housing Material
Polypropylene (PP)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Base - Panel Mount 90°
Base Product Number
Style
Bottom Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1437,81000 Kč437,81 Kč
Manufacturers Standard Package
Unit Price without VAT:437,81000 Kč
Unit Price with VAT:529,75010 Kč