Base - Panel Mount Connector Bottom Entry M32 IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry M32 IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Ensuring Food Safety with Han F+B Connectors

09155130102

DigiKey Part Number
1195-09155130102-ND
Manufacturer
Manufacturer Product Number
09155130102
Description
HAN F+B SCREW MOUNT HOUSING STRA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry M32 IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
09155130102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Screw Locks on Hood
Manufacturer
HARTING
Thread Size
M32
Series
Housing Color
Blue
Packaging
Bulk
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Polypropylene (PP)
Connector Type
Base - Panel Mount
Operating Temperature
-40°C ~ 125°C
Style
Bottom Entry
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 022,60000 Kč1 022,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 022,60000 Kč
Unit Price with VAT:1 237,34600 Kč