


09155030102 | |
|---|---|
DigiKey Part Number | 1195-09155030102-ND |
Manufacturer | |
Manufacturer Product Number | 09155030102 |
Description | HAN F+B SCREW MOUNT HOUSING STRA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry M32 IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09155030102 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Polypropylene (PP) |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 022,60000 Kč | 1 022,60 Kč |
| Unit Price without VAT: | 1 022,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 237,34600 Kč |








