


09151000364 | |
|---|---|
DigiKey Part Number | 09151000364-ND |
Manufacturer | |
Manufacturer Product Number | 09151000364 |
Description | CONN INSERT SHELL PANEL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09151000364 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Shell Material Copper Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Insert Shell | Shielding Unshielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 610,62200 Kč | 3 053,11 Kč |
| Unit Price without VAT: | 610,62200 Kč |
|---|---|
| Unit Price with VAT: | 738,85262 Kč |




















