
09150006407 | |
|---|---|
DigiKey Part Number | 09150006407-ND |
Manufacturer | |
Manufacturer Product Number | 09150006407 |
Description | CONTACT H.D. CRIMP SOCKET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket Gold |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 78.7µin (2.00µm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 46,32200 Kč | 463,22 Kč |
| 25 | 43,41560 Kč | 1 085,39 Kč |
| 50 | 41,33660 Kč | 2 066,83 Kč |
| 100 | 39,36290 Kč | 3 936,29 Kč |
| 300 | 36,42453 Kč | 10 927,36 Kč |
| 500 | 35,13512 Kč | 17 567,56 Kč |
| 1 000 | 33,45863 Kč | 33 458,63 Kč |
| 2 500 | 31,36530 Kč | 78 413,25 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |







