Contact Crimp Socket 22-26 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 22-26 AWG Gold
09150006404
09150006404

09150006404

DigiKey Part Number
1195-5736-ND
Manufacturer
Manufacturer Product Number
09150006404
Description
CONTACT H.D. CRIMP SKT 22-26AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 22-26 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
09150006404 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
78.7µin (2.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1044,70500 Kč447,05 Kč
2541,89520 Kč1 047,38 Kč
5039,89620 Kč1 994,81 Kč
10037,98960 Kč3 798,96 Kč
30035,15417 Kč10 546,25 Kč
50033,90926 Kč16 954,63 Kč
1 00032,29135 Kč32 291,35 Kč
2 50030,27080 Kč75 677,00 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč