Contact Solder Socket Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09150006297

DigiKey Part Number
09150006297-ND
Manufacturer
Manufacturer Product Number
09150006297
Description
HAN D DOUBLE FEMALE CONTACT FOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Solder Socket Silver
Datasheet
 Datasheet
EDA/CAD Models
09150006297 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machined
Manufacturer
HARTING
Pin or Socket
Socket
Series
Contact Termination
Solder
Packaging
Bag
Contact Finish
Silver
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
193,23000 Kč93,23 Kč
1079,26700 Kč792,67 Kč
2574,29920 Kč1 857,48 Kč
5070,75060 Kč3 537,53 Kč
10067,37000 Kč6 737,00 Kč
30062,34447 Kč18 703,34 Kč
50060,13828 Kč30 069,14 Kč
1 00057,26953 Kč57 269,53 Kč
2 50053,68752 Kč134 218,80 Kč
Manufacturers Standard Package
Unit Price without VAT:93,23000 Kč
Unit Price with VAT:112,80830 Kč