Contact Crimp Socket Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket Silver
09150006291
09150006291

09150006291

DigiKey Part Number
1195-1591-ND
Manufacturer
Manufacturer Product Number
09150006291
Description
CONTACT H.D. CRIMP SOCKET
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket Silver
Datasheet
 Datasheet
EDA/CAD Models
09150006291 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Silver
Contact Finish Thickness
118.1µin (3.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1038,23700 Kč382,37 Kč
2535,83920 Kč895,98 Kč
5034,12600 Kč1 706,30 Kč
10032,49440 Kč3 249,44 Kč
30030,06913 Kč9 020,74 Kč
50029,00454 Kč14 502,27 Kč
1 00027,62056 Kč27 620,56 Kč
2 50025,89230 Kč64 730,75 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč