



09150006190 | |
|---|---|
DigiKey Part Number | 1195-7005-ND |
Manufacturer | |
Manufacturer Product Number | 09150006190 |
Description | CONTACT H.D. SOLDER PIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Solder Pin Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09150006190 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Solder |
Series | Contact Finish Silver |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 35,29800 Kč | 352,98 Kč |
| 25 | 33,08440 Kč | 827,11 Kč |
| 50 | 31,50120 Kč | 1 575,06 Kč |
| 100 | 29,99560 Kč | 2 999,56 Kč |
| 300 | 27,75657 Kč | 8 326,97 Kč |
| 500 | 26,77370 Kč | 13 386,85 Kč |
| 1 000 | 25,49577 Kč | 25 495,77 Kč |
| 2 500 | 23,90043 Kč | 59 751,07 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |






