Female Module without Contacts Gray 1 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module without Contacts Gray 1 Position Crimp
Han-Modular® Domino Modules- The next level of modular industrial connectors

09149212102

DigiKey Part Number
1195-09149212102-ND
Manufacturer
Manufacturer Product Number
09149212102
Description
HAN DOMINO M12 GND CUBE FEMALE C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Gray 1 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09149212102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Contact Type
Han-Modular®
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Module without Contacts
Material Flammability Rating
UL94 V-0
Gender
Female
Base Product Number
Number of Positions
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1183,52000 Kč183,52 Kč
10155,86800 Kč1 558,68 Kč
26145,70192 Kč3 788,25 Kč
50139,12860 Kč6 956,43 Kč
100132,48690 Kč13 248,69 Kč
250124,19476 Kč31 048,69 Kč
500118,27124 Kč59 135,62 Kč
1 000112,63201 Kč112 632,01 Kč
Unit Price without VAT:183,52000 Kč
Unit Price with VAT:222,05920 Kč