


09149211102 | |
|---|---|
DigiKey Part Number | 1195-09149211102-ND |
Manufacturer | |
Manufacturer Product Number | 09149211102 |
Description | HAN DOMINO M12 GND CUBE FEMALE C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 1 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09149211102 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Contact Type Han-Modular® |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module without Contacts | Material Flammability Rating UL94 V-0 |
Gender Female | Base Product Number |
Number of Positions 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,52000 Kč | 183,52 Kč |
| 10 | 155,86800 Kč | 1 558,68 Kč |
| 26 | 145,70192 Kč | 3 788,25 Kč |
| 50 | 139,12860 Kč | 6 956,43 Kč |
| 100 | 132,48690 Kč | 13 248,69 Kč |
| 250 | 124,19476 Kč | 31 048,69 Kč |
| 500 | 118,27124 Kč | 59 135,62 Kč |
| 1 000 | 112,63201 Kč | 112 632,01 Kč |
| Unit Price without VAT: | 183,52000 Kč |
|---|---|
| Unit Price with VAT: | 222,05920 Kč |

