Male Module without Contacts Gray 4 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module without Contacts Gray 4 Position Crimp
Han-Modular® Domino Modules- The next level of modular industrial connectors

09149042001

DigiKey Part Number
1195-09149042001-ND
Manufacturer
Manufacturer Product Number
09149042001
Description
HAN DOMINO 4PIN EE CUBE MALE CRI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Module without Contacts Gray 4 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09149042001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
400V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Contact Type
Han-Modular®
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Module without Contacts
Color
Gray
Gender
Male
Housing Material
Polycarbonate (PC)
Number of Positions
4
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2154,12500 Kč308,25 Kč
Manufacturers Standard Package
Unit Price without VAT:154,12500 Kč
Unit Price with VAT:186,49125 Kč