Contact Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09142083131

DigiKey Part Number
1195-09142083131-ND
Manufacturer
Manufacturer Product Number
09142083131
Description
HAN GIGABIT MODULE FEMALE CONTAC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Contact Nickel
Datasheet
 Datasheet
EDA/CAD Models
09142083131 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Contact Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 400,99000 Kč1 400,99 Kč
101 190,90200 Kč11 909,02 Kč
251 116,39640 Kč27 909,91 Kč
501 063,15400 Kč53 157,70 Kč
1001 012,47950 Kč101 247,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 400,99000 Kč
Unit Price with VAT:1 695,19790 Kč