
09142083031 | |
|---|---|
DigiKey Part Number | 1195-09142083031-ND |
Manufacturer | |
Manufacturer Product Number | 09142083031 |
Description | HAN GIGABIT MODULE MALE CONTACT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 09142083031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 344,25000 Kč | 1 344,25 Kč |
| 10 | 1 142,65700 Kč | 11 426,57 Kč |
| 25 | 1 071,15040 Kč | 26 778,76 Kč |
| 50 | 1 020,07040 Kč | 51 003,52 Kč |
| 100 | 971,44490 Kč | 97 144,49 Kč |
| Unit Price without VAT: | 1 344,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 626,54250 Kč |










