



09142060313 | |
|---|---|
DigiKey Part Number | 1195-4045-ND |
Manufacturer | |
Manufacturer Product Number | 09142060313 |
Description | HINGED FRAME HMC 6B F. 2 MODULES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Module Female/Male Heavy Duty Retaining Frame, Hinged Size 6B |
Datasheet | Datasheet |
EDA/CAD Models | 09142060313 Models |
Category | Size 6B |
Manufacturer HARTING | Frame Type Retaining Frame, Hinged |
Series | Material Zinc Die Cast |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Includes 5 pcs - 1 Frame, 4 Screws |
Number of Modules 2 | Base Product Number |
Gender Female/Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 155,10000 Kč | 1 155,10 Kč |
| 10 | 981,78200 Kč | 9 817,82 Kč |
| 26 | 917,79846 Kč | 23 862,76 Kč |
| 50 | 876,44820 Kč | 43 822,41 Kč |
| 100 | 834,66210 Kč | 83 466,21 Kč |
| 250 | 782,48796 Kč | 195 621,99 Kč |
| Unit Price without VAT: | 1 155,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 397,67100 Kč |









