



09140203113 | |
|---|---|
DigiKey Part Number | 1195-4426-ND |
Manufacturer | |
Manufacturer Product Number | 09140203113 |
Description | MODULE FEMALE 20POS CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 20 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140203113 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 32V |
Series | Current Rating (Amps) 4A |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Connector Type Module without Contacts | Material Flammability Rating UL94 V-0 |
Gender Female | Base Product Number |
Number of Positions 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 922,65000 Kč | 922,65 Kč |
| 10 | 784,14900 Kč | 7 841,49 Kč |
| 25 | 735,06440 Kč | 18 376,61 Kč |
| 50 | 700,00620 Kč | 35 000,31 Kč |
| 100 | 666,62560 Kč | 66 662,56 Kč |
| 250 | 624,94668 Kč | 156 236,67 Kč |
| Unit Price without VAT: | 922,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 116,40650 Kč |













