
09140161721 | |
|---|---|
DigiKey Part Number | 1195-8252-ND |
Manufacturer | |
Manufacturer Product Number | 09140161721 |
Description | SLIDING FRAME HAN 16B, FLOATING |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size 16B |
Datasheet | Datasheet |
EDA/CAD Models | 09140161721 Models |
Category | Size 16B |
Manufacturer HARTING | Frame Type Docking, Carrier Shell Frame |
Series | Material Polycarbonate (PC) |
Packaging Bulk | Operating Temperature -5°C ~ 55°C |
Part Status Active | Includes 1 pc - 1 Frame |
Number of Modules 4 | Base Product Number |
Gender Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,82000 Kč | 332,82 Kč |
| 10 | 282,88500 Kč | 2 828,85 Kč |
| 25 | 265,16280 Kč | 6 629,07 Kč |
| 50 | 252,50940 Kč | 12 625,47 Kč |
| 100 | 240,45860 Kč | 24 045,86 Kč |
| 250 | 225,41520 Kč | 56 353,80 Kč |
| 500 | 214,66886 Kč | 107 334,43 Kč |
| 1 000 | 204,43611 Kč | 204 436,11 Kč |
| Unit Price without VAT: | 332,82000 Kč |
|---|---|
| Unit Price with VAT: | 402,71220 Kč |


