



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Number of Modules | 4 | |
Gender | Non-Gendered | |
Size | - | |
Frame Type | Fixed Frame | |
Material | - | |
Color | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,40000 Kč | 736,40 Kč |
| 10 | 625,84500 Kč | 6 258,45 Kč |
| 26 | 585,04462 Kč | 15 211,16 Kč |
| 50 | 558,67280 Kč | 27 933,64 Kč |
| 100 | 532,03050 Kč | 53 203,05 Kč |
| 250 | 498,76464 Kč | 124 691,16 Kč |
| Unit Price without VAT: | 736,40000 Kč |
|---|---|
| Unit Price with VAT: | 891,04400 Kč |


