
09140083141 | |
|---|---|
DigiKey Part Number | 1195-09140083141-ND |
Manufacturer | |
Manufacturer Product Number | 09140083141 |
Description | HAN MEGABIT FEMALE INSERT FOR CO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 8 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140083141 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 50V |
Series | Current Rating (Amps) 7.5A |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 015,67000 Kč | 1 015,67 Kč |
| 10 | 863,27000 Kč | 8 632,70 Kč |
| 26 | 807,00962 Kč | 20 982,25 Kč |
| 50 | 770,64760 Kč | 38 532,38 Kč |
| 100 | 733,90110 Kč | 73 390,11 Kč |
| 250 | 688,02300 Kč | 172 005,75 Kč |
| Unit Price without VAT: | 1 015,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 228,96070 Kč |







