Female Insert without Contacts Gray 8 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert without Contacts Gray 8 Position Crimp
HARTING Han® Gigabit Cat 8 Module - Assembly instruction

09140083134

DigiKey Part Number
1195-09140083134-ND
Manufacturer
Manufacturer Product Number
09140083134
Description
HAN GIGABIT MODULE FEMALE CONTAC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Gray 8 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09140083134 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
50V
Series
Current Rating (Amps)
5A
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Color
Gray
Connector Type
Insert without Contacts
Housing Material
Polycarbonate (PC)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 106,17000 Kč1 106,17 Kč
10940,20600 Kč9 402,06 Kč
25881,37000 Kč22 034,25 Kč
50839,33200 Kč41 966,60 Kč
100799,31200 Kč79 931,20 Kč
250749,34220 Kč187 335,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 106,17000 Kč
Unit Price with VAT:1 338,46570 Kč