09140061716
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09140061716

DigiKey Part Number
1195-09140061716-ND
Manufacturer
Manufacturer Product Number
09140061716
Description
HAN 6B MODULAR METAL DOCKING FRA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Female Position
Datasheet
 Datasheet
EDA/CAD Models
09140061716 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Gender
Female
Size
B6
Operating Temperature
-40°C ~ 125°C
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1852,63000 Kč852,63 Kč
10724,69400 Kč7 246,94 Kč
25679,34080 Kč16 983,52 Kč
50646,92920 Kč32 346,46 Kč
100616,08650 Kč61 608,65 Kč
250577,56456 Kč144 391,14 Kč
Manufacturers Standard Package
Unit Price without VAT:852,63000 Kč
Unit Price with VAT:1 031,68230 Kč