



| 09140060314 | |
|---|---|
| DigiKey Part Number | 09140060314-ND | 
| Manufacturer | |
| Manufacturer Product Number | 09140060314 | 
| Description | FRAME HINGED SZ6B FOR 2MOD | 
| Customer Reference | |
| Detailed Description | 2 Module Female/Male Heavy Duty Retaining Frame, Hinged Size 6B | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | HARTING | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Number of Modules | 2 | |
| Gender | Female/Male | |
| Size | 6B | |
| Frame Type | Retaining Frame, Hinged | |
| Material | Zinc Die Cast | |
| Color | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Includes | 5 pcs - 1 Frame, 4 Screws | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic