
09140023023 | |
|---|---|
DigiKey Part Number | 1195-1485-ND |
Manufacturer | |
Manufacturer Product Number | 09140023023 |
Description | MODULE MALE 2POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 2 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140023023 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Current Rating (Amps) 40A |
Series | Contact Type Han® |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polytetrafluoroethylene (PTFE) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 514,65000 Kč | 3 514,65 Kč |
| 10 | 2 987,78400 Kč | 29 877,84 Kč |
| 25 | 2 800,95680 Kč | 70 023,92 Kč |
| 50 | 2 667,45160 Kč | 133 372,58 Kč |
| Unit Price without VAT: | 3 514,65000 Kč |
|---|---|
| Unit Price with VAT: | 4 252,72650 Kč |














