




09140022755 | |
|---|---|
DigiKey Part Number | 1195-5988-ND |
Manufacturer | |
Manufacturer Product Number | 09140022755 |
Description | MODULE FEMALE HAN 100A SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Female Module Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140022755 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | - | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | - | |
Current Rating (Amps) | 100A | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 361,51000 Kč | 1 361,51 Kč |
| 10 | 1 157,28700 Kč | 11 572,87 Kč |
| 25 | 1 084,87480 Kč | 27 121,87 Kč |
| 50 | 1 033,14240 Kč | 51 657,12 Kč |
| 100 | 983,89380 Kč | 98 389,38 Kč |
| Unit Price without VAT: | 1 361,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 647,42710 Kč |




