




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 40A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,11000 Kč | 684,11 Kč |
| 10 | 581,47700 Kč | 5 814,77 Kč |
| 26 | 543,57346 Kč | 14 132,91 Kč |
| 50 | 519,07480 Kč | 25 953,74 Kč |
| 100 | 494,31810 Kč | 49 431,81 Kč |
| 250 | 463,40992 Kč | 115 852,48 Kč |
| Unit Price without VAT: | 684,11000 Kč |
|---|---|
| Unit Price with VAT: | 827,77310 Kč |


