



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | - | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | - | |
Current Rating (Amps) | 40A | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,70000 Kč | 599,70 Kč |
| 10 | 509,76800 Kč | 5 097,68 Kč |
| 26 | 476,53346 Kč | 12 389,87 Kč |
| 50 | 455,05600 Kč | 22 752,80 Kč |
| 100 | 433,35040 Kč | 43 335,04 Kč |
| 250 | 406,25000 Kč | 101 562,50 Kč |
| 500 | 388,20052 Kč | 194 100,26 Kč |
| Unit Price without VAT: | 599,70000 Kč |
|---|---|
| Unit Price with VAT: | 725,63700 Kč |




