Base - Panel Mount 90° Connector Side Entry IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount 90° Connector Side Entry IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®

09140020950

DigiKey Part Number
1195-5873-ND
Manufacturer
Manufacturer Product Number
09140020950
Description
HAN MODULAR TWIN ANGLED HOUSING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09140020950 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
2.362" L x 2.362" W x 1.929" H (60.00mm x 60.00mm x 49.00mm)
Manufacturer
HARTING
Housing Color
Gray
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Bulk
Housing Material
Zinc Die Cast
Part Status
Active
Housing Finish
Powder Coated
Connector Type
Base - Panel Mount 90°
Operating Temperature
-40°C ~ 125°C
Style
Side Entry
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1679,08000 Kč679,08 Kč
10577,21400 Kč5 772,14 Kč
25541,07640 Kč13 526,91 Kč
50515,26580 Kč25 763,29 Kč
100490,69180 Kč49 069,18 Kč
250460,00656 Kč115 001,64 Kč
Manufacturers Standard Package
Unit Price without VAT:679,08000 Kč
Unit Price with VAT:821,68680 Kč