


09140020311 | |
|---|---|
DigiKey Part Number | 1195-1465-ND |
Manufacturer | |
Manufacturer Product Number | 09140020311 |
Description | CONN CARRIER HOOD TOP ENTRY IP65 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood - Carrier Connector Top Entry IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09140020311 Models |
Category | Size / Dimension 2.244" L x 1.535" W x 1.024" H (57.00mm x 39.00mm x 26.00mm) |
Manufacturer HARTING | Housing Color Gray |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Hood - Carrier | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 689,15000 Kč | 689,15 Kč |
| 10 | 585,80200 Kč | 5 858,02 Kč |
| 25 | 549,13120 Kč | 13 728,28 Kč |
| 50 | 522,93420 Kč | 26 146,71 Kč |
| 100 | 497,99280 Kč | 49 799,28 Kč |
| 250 | 466,85356 Kč | 116 713,39 Kč |
| Unit Price without VAT: | 689,15000 Kč |
|---|---|
| Unit Price with VAT: | 833,87150 Kč |












