



09140013073 | |
|---|---|
DigiKey Part Number | 1195-5916-ND |
Manufacturer | |
Manufacturer Product Number | 09140013073 |
Description | HAN PE-MODULE MALE CRIMP 25QMM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Module 1 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140013073 Models |
Category | Number of Positions 1 |
Manufacturer HARTING | Termination Style Crimp |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Housing Material Zinc Die Cast |
Part Status Active | Contact Material Copper Alloy |
Connector Type Module | Contact Finish Silver |
Gender Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 896,61000 Kč | 896,61 Kč |
| 10 | 762,16400 Kč | 7 621,64 Kč |
| 25 | 714,45280 Kč | 17 861,32 Kč |
| 50 | 680,37300 Kč | 34 018,65 Kč |
| 100 | 647,92900 Kč | 64 792,90 Kč |
| 250 | 607,41840 Kč | 151 854,60 Kč |
| Unit Price without VAT: | 896,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 084,89810 Kč |


