Male Module without Contacts Gray 1 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module without Contacts Gray 1 Position Crimp
09140013002
09140013002

09140013002

DigiKey Part Number
1195-4072-ND
Manufacturer
Manufacturer Product Number
09140013002
Description
HAN 1MOD-M-C 200A FINGER PROTECT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Male Module without Contacts Gray 1 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09140013002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Male
Number of Positions
1
Size
-
Termination Style
Crimp
Voltage Rating
1000V
Current Rating (Amps)
200A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1499,54000 Kč499,54 Kč
10424,62200 Kč4 246,22 Kč
25398,02120 Kč9 950,53 Kč
50379,03060 Kč18 951,53 Kč
100360,95140 Kč36 095,14 Kč
250338,37520 Kč84 593,80 Kč
500322,24622 Kč161 123,11 Kč
Manufacturers Standard Package
Unit Price without VAT:499,54000 Kč
Unit Price with VAT:604,44340 Kč