



09140010730 | |
|---|---|
DigiKey Part Number | 1195-4407-ND |
Manufacturer | |
Manufacturer Product Number | 09140010730 |
Description | CONN HOOD COUPLING BOTTOM ENTRY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09140010730 Models |
Category | Size / Dimension 2.217" L x 0.961" W x 2.642" H (56.30mm x 24.40mm x 67.10mm) |
Manufacturer HARTING | Housing Color Green |
Series | Features Cable to Cable |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Hood - Coupling | Operating Temperature -40°C ~ 85°C |
Style Top or Bottom Entry | Base Product Number |
Lock Location Side Latch Lock on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,57000 Kč | 327,57 Kč |
| 10 | 278,45400 Kč | 2 784,54 Kč |
| 26 | 260,29462 Kč | 6 767,66 Kč |
| 50 | 248,55760 Kč | 12 427,88 Kč |
| 100 | 236,69580 Kč | 23 669,58 Kč |
| 250 | 221,88756 Kč | 55 471,89 Kč |
| 500 | 211,30876 Kč | 105 654,38 Kč |
| 1 000 | 201,23727 Kč | 201 237,27 Kč |
| Unit Price without VAT: | 327,57000 Kč |
|---|---|
| Unit Price with VAT: | 396,35970 Kč |



