Standard, Locking Black 0.142" (3.61mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09140009809

DigiKey Part Number
1195-09140009809-ND
Manufacturer
Manufacturer Product Number
09140009809
Description
CBL TIE LOCKING BLACK 5.51"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.142" (3.61mm)
Datasheet
 Datasheet
EDA/CAD Models
09140009809 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
5.5"
Bundle Diameter
-
Width
0.142" (3.61mm)
Length - Actual
0.459' (140.00mm, 5.51")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Features
-
Material
Polyamide (PA), Nylon, Metal
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1018,79300 Kč187,93 Kč
2517,61320 Kč440,33 Kč
5016,77320 Kč838,66 Kč
10015,96900 Kč1 596,90 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč