Connector GND Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09140009808

DigiKey Part Number
1195-09140009808-ND
Manufacturer
Manufacturer Product Number
09140009808
Description
HAN SHIELDED POWER MODULE GND AD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector GND Adapter
Datasheet
 Datasheet
EDA/CAD Models
09140009808 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
GND Adapter
For Use With/Related Products
Han® Shielded Power Module
Specifications
Female
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10119,64700 Kč1 196,47 Kč
Manufacturers Standard Package
Unit Price without VAT:119,64700 Kč
Unit Price with VAT:144,77287 Kč