
09140006358 | |
|---|---|
DigiKey Part Number | 1195-09140006358-ND |
Manufacturer | |
Manufacturer Product Number | 09140006358 |
Description | PNEUMATIC MALE CONTACT, METAL, F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin |
Datasheet | Datasheet |
EDA/CAD Models | 09140006358 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pneumatic | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,69000 Kč | 683,69 Kč |
| 10 | 581,16200 Kč | 5 811,62 Kč |
| 30 | 537,82867 Kč | 16 134,86 Kč |
| 50 | 518,79760 Kč | 25 939,88 Kč |
| 100 | 494,05350 Kč | 49 405,35 Kč |
| 250 | 463,16044 Kč | 115 790,11 Kč |
| Unit Price without VAT: | 683,69000 Kč |
|---|---|
| Unit Price with VAT: | 827,26490 Kč |


