Contact Socket Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Socket Module
09140006274
09140006274
HARTING Han-Modular® - Industrial Modular Connector

09140006274

DigiKey Part Number
1195-1404-ND
Manufacturer
Manufacturer Product Number
09140006274
Description
CONTACT H.D. SOCKET MODULE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Socket Module
Datasheet
 Datasheet
EDA/CAD Models
09140006274 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Pneumatic
Pin or Socket
Socket Module
Contact Termination
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1202,21000 Kč202,21 Kč
10171,76400 Kč1 717,64 Kč
30158,94100 Kč4 768,23 Kč
50153,31060 Kč7 665,53 Kč
100145,99280 Kč14 599,28 Kč
250136,85656 Kč34 214,14 Kč
500130,33038 Kč65 165,19 Kč
1 000124,11666 Kč124 116,66 Kč
Manufacturers Standard Package
Unit Price without VAT:202,21000 Kč
Unit Price with VAT:244,67410 Kč