




09140006256 | |
|---|---|
DigiKey Part Number | 1195-1401-ND |
Manufacturer | |
Manufacturer Product Number | 09140006256 |
Description | CONTACT H.D. SOCKET MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Socket Module |
Datasheet | Datasheet |
EDA/CAD Models | 09140006256 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pneumatic | |
Pin or Socket | Socket Module | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,19000 Kč | 677,19 Kč |
| 10 | 575,55500 Kč | 5 755,55 Kč |
| 30 | 532,63533 Kč | 15 979,06 Kč |
| 50 | 513,79160 Kč | 25 689,58 Kč |
| 100 | 489,28700 Kč | 48 928,70 Kč |
| 250 | 458,69124 Kč | 114 672,81 Kč |
| Unit Price without VAT: | 677,19000 Kč |
|---|---|
| Unit Price with VAT: | 819,39990 Kč |


