




09140006253 | |
|---|---|
DigiKey Part Number | 1195-1400-ND |
Manufacturer | |
Manufacturer Product Number | 09140006253 |
Description | CONTACT H.D. SOCKET MODULE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Socket Module |
Datasheet | Datasheet |
EDA/CAD Models | 09140006253 Models |
Category | Part Status Active |
Manufacturer HARTING | Type Pneumatic |
Series | Pin or Socket Socket Module |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,96000 Kč | 196,96 Kč |
| 10 | 167,35400 Kč | 1 673,54 Kč |
| 30 | 154,85333 Kč | 4 645,60 Kč |
| 50 | 149,37140 Kč | 7 468,57 Kč |
| 100 | 142,24260 Kč | 14 224,26 Kč |
| 250 | 133,34064 Kč | 33 335,16 Kč |
| 500 | 126,98120 Kč | 63 490,60 Kč |
| 1 000 | 120,92748 Kč | 120 927,48 Kč |
| Unit Price without VAT: | 196,96000 Kč |
|---|---|
| Unit Price with VAT: | 238,32160 Kč |







