




09140006251 | |
|---|---|
DigiKey Part Number | 1195-1398-ND |
Manufacturer | |
Manufacturer Product Number | 09140006251 |
Description | CONTACT H.D. SOCKET MODULE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Socket Module |
Datasheet | Datasheet |
EDA/CAD Models | 09140006251 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pneumatic | |
Pin or Socket | Socket Module | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,97000 Kč | 192,97 Kč |
| 10 | 164,07800 Kč | 1 640,78 Kč |
| 30 | 151,82267 Kč | 4 554,68 Kč |
| 50 | 146,44420 Kč | 7 322,21 Kč |
| 100 | 139,45400 Kč | 13 945,40 Kč |
| 250 | 130,72600 Kč | 32 681,50 Kč |
| 500 | 124,49168 Kč | 62 245,84 Kč |
| 1 000 | 118,55576 Kč | 118 555,76 Kč |
| Unit Price without VAT: | 192,97000 Kč |
|---|---|
| Unit Price with VAT: | 233,49370 Kč |


