Contact Pin Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Pin Module
09140006151
09140006151
HARTING Han-Modular® - Industrial Modular Connector

09140006151

DigiKey Part Number
1195-1391-ND
Manufacturer
Manufacturer Product Number
09140006151
Description
CONTACT H.D. PIN MODULE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Pin Module
Datasheet
 Datasheet
EDA/CAD Models
09140006151 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Pneumatic
Pin or Socket
Pin Module
Contact Termination
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1192,97000 Kč192,97 Kč
10164,07800 Kč1 640,78 Kč
30151,82267 Kč4 554,68 Kč
50146,44420 Kč7 322,21 Kč
100139,45400 Kč13 945,40 Kč
250130,72600 Kč32 681,50 Kč
500124,49168 Kč62 245,84 Kč
1 000118,55576 Kč118 555,76 Kč
Manufacturers Standard Package
Unit Price without VAT:192,97000 Kč
Unit Price with VAT:233,49370 Kč