6+Ground Cable Connector Assembly Side Entry IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120084801

DigiKey Part Number
1195-4398-ND
Manufacturer
Manufacturer Product Number
09120084801
Description
CONN ASSY SIDE ENTRY 6+GND
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6+Ground Cable Connector Assembly Side Entry IDC
Datasheet
 Datasheet
EDA/CAD Models
09120084801 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Side Entry
Manufacturer
HARTING
Number of Positions
6+Ground
Series
Termination Style
IDC
Packaging
Bulk
Contents
Cable Connector Assembly
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 070,54000 Kč3 070,54 Kč
102 610,21900 Kč26 102,19 Kč
252 446,98080 Kč61 174,52 Kč
502 330,34960 Kč116 517,48 Kč
Manufacturers Standard Package
Unit Price without VAT:3 070,54000 Kč
Unit Price with VAT:3 715,35340 Kč