09120084752
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120084752

DigiKey Part Number
1195-6635-ND
Manufacturer
Manufacturer Product Number
09120084752
Description
CONN ASSY SIDE/TOP 2+GND SZ3A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2+Ground Cable Connector Assembly Side and Top Entry Crimp
Datasheet
 Datasheet
EDA/CAD Models
09120084752 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Style
Side and Top Entry
Number of Positions
2+Ground
Size
3A
Thread Size
-
Termination Style
Crimp
Contents
Cable Connector Assembly
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 175,18000 Kč3 175,18 Kč
102 699,24200 Kč26 992,42 Kč
252 530,44560 Kč63 261,14 Kč
502 409,82500 Kč120 491,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3 175,18000 Kč
Unit Price with VAT:3 841,96780 Kč